STMicroelectronics STP80N N-Channel MOSFET, 5 A, 800 V Enhancement, 3-Pin TO-220 STP80N1K1K6

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€4.58

(exc. VAT)

€5.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 298 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€2.29€4.58
20 - 98€1.865€3.73
100 - 198€1.42€2.84
200 +€1.26€2.52

*price indicative

Packaging Options:
RS Stock No.:
287-7047
Mfr. Part No.:
STP80N1K1K6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220

Series

STP80N

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

1.1mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

62W

Typical Gate Charge Qg @ Vgs

5.7nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Power MOSFET is designed using the ultimate MDmesh K6 technology based on 20 years STMicroelectronics experience on super junction technology. The result is the best in class on resistance per area and gate charge for applications requiring superior power density and high efficiency.

Worldwide best FOM

Ultra low gate charge

100 percent avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy