STMicroelectronics STW65N N-Channel MOSFET, 54 A, 650 V Enhancement, 3-Pin TO-247-4 STW65N045M9-4

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.40

(exc. VAT)

€11.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.40
10 - 119€6.61
120 - 509€6.53
510 - 1019€6.44
1020 +€6.37

*price indicative

Packaging Options:
RS Stock No.:
287-7055
Mfr. Part No.:
STW65N045M9-4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

54A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247-4

Series

STW65N

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

45mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

8nC

Maximum Power Dissipation Pd

312W

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics Power MOSFET is based on the most innovative super junction MDmesh M9 technology. The silicon based M9 technology benefits from a multi drain manufacturing process which allows an enhanced device structure. The resulting product has one of the lower on resistance and reduced gate charge values, among all silicon based fast switching super junction Power MOSFETs, making it particularly suitable for applications that require superior power density and outstanding efficiency.

Higher dv/dt capability

Excellent switching performance

Easy to drive

100 percent avalanche tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy