onsemi N-Channel MOSFET, 14 A, 50 V Enhancement, 3-Pin TO-252
- RS Stock No.:
- 325-7619
- Mfr. Part No.:
- RFD14N05LSM
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10 more to save €1.60
View bulk pricing optionsSubtotal (1 unit)*
€0.92
(exc. VAT)
€1.13
(inc. VAT)
In Stock
- 223 unit(s) ready to ship from another location
- Plus 425 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.92 | - |
| 10 - 99 | €0.76 | €1.60 |
| 100 - 499 | €0.53 | €39.00 |
| 500 - 999 | €0.48 | €220.00 |
| 1000 + | €0.42 | €500.00 |
*price indicative
- RS Stock No.:
- 325-7619
- Mfr. Part No.:
- RFD14N05LSM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 14A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 48W | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 14A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 48W | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 175°C | ||
Height 2.39mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD14N05LSM
- onsemi N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD14N05LSM9A
- onsemi N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD14N05SM9A
- onsemi N-Channel MOSFET 50 V Enhancement, 3-Pin IPAK (TO-251) RFD14N05L
- onsemi MegaFET N-Channel MOSFET 50 V Enhancement, 3-Pin TO-252 RFD16N05LSM9A
- onsemi N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 NTD5867NLT4G
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 3-Pin TO-252 FDD120AN15A0
- onsemi QFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
