onsemi MegaFET N-Channel MOSFET, 16 A, 50 V Enhancement, 3-Pin TO-252 RFD16N05LSM9A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.41

(exc. VAT)

€7.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,185 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.282€6.41
50 - 95€1.104€5.52
100 - 495€0.958€4.79
500 - 995€0.842€4.21
1000 +€0.768€3.84

*price indicative

Packaging Options:
RS Stock No.:
761-3574
Mfr. Part No.:
RFD16N05LSM9A
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

16A

Maximum Drain Source Voltage Vds

50V

Package Type

TO-252

Series

MegaFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

47mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

60W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

80nC

Maximum Gate Source Voltage Vgs

-10V, +10V

Maximum Operating Temperature

150°C

Length

6.73mm

Height

2.39mm

Standards/Approvals

No

Width

6.22mm

Automotive Standard

No

COO (Country of Origin):
CN

MegaFET MOSFET, Fairchild Semiconductor


The MegaFET process, which uses feature sizes approaching those of LSI integrated circuits, gives optimum utilisation of silicon, resulting in outstanding performance.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy