onsemi Isolated 2 N-Channel Power MOSFET, 680 mA, 25 V Enhancement, 6-Pin SOT-23 FDC6303N
- RS Stock No.:
- 354-4941
- Mfr. Part No.:
- FDC6303N
- Manufacturer:
- onsemi
Add 10 more to save €1.00
View bulk pricing optionsSubtotal (1 unit)*
€0.66
(exc. VAT)
€0.81
(inc. VAT)
- 20 left, ready to ship from another location
- Final 2,837 unit(s) shipping from 26 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.66 | - |
| 10 - 99 | €0.56 | €1.00 |
| 100 - 499 | €0.49 | €17.00 |
| 500 - 999 | €0.43 | €115.00 |
| 1000 + | €0.40 | €260.00 |
*price indicative
- RS Stock No.:
- 354-4941
- Mfr. Part No.:
- FDC6303N
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 680mA | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 450mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 900mW | |
| Forward Voltage Vf | 830mV | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Typical Gate Charge Qg @ Vgs | 1.64nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Isolated | |
| Length | 3mm | |
| Width | 1.7mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 680mA | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 450mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 900mW | ||
Forward Voltage Vf 830mV | ||
Maximum Gate Source Voltage Vgs 8V | ||
Typical Gate Charge Qg @ Vgs 1.64nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Isolated | ||
Length 3mm | ||
Width 1.7mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Digital FETs, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi Isolated 2 N-Channel Power MOSFET 25 V Enhancement, 6-Pin SOT-23
- onsemi Isolated 2 Type P 680 mA 6-Pin SOT-23 FDC6321C
- onsemi UniFET N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23 FDV303N
- onsemi Isolated 2 N-Channel MOSFET 25 V Enhancement, 6-Pin SOT-363
- onsemi Isolated 2 N-Channel MOSFET 25 V Enhancement, 6-Pin SOT-363 FDG6303N
- onsemi Isolated 2 N-Channel Power MOSFET 50 V Enhancement, 6-Pin SOT-23 NDC7002N
- onsemi Isolated 2 Type P 510 mA 6-Pin SOT-23 NDC7001C
- onsemi Isolated 2 N-Channel Power MOSFET 60 V Enhancement, 6-Pin SC-88 NTJD5121NT1G
