onsemi Isolated 2 N-Channel MOSFET, 500 mA, 25 V Enhancement, 6-Pin SOT-363
- RS Stock No.:
- 178-7601
- Mfr. Part No.:
- FDG6303N
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-7601
- Mfr. Part No.:
- FDG6303N
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 500mA | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | SOT-363 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 770mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 1.64nC | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | 800mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Isolated | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Height | 1mm | |
| Length | 2mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 500mA | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type SOT-363 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 770mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 1.64nC | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf 800mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Isolated | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Height 1mm | ||
Length 2mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Enhancement Mode Dual MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors are produced using Fairchilds proprietary, high cell density, DMOS technology. This very high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi Isolated 2 N-Channel MOSFET 25 V Enhancement, 6-Pin SOT-363 FDG6303N
- onsemi Isolated 2 N-Channel Power MOSFET 25 V Enhancement, 6-Pin SOT-23
- onsemi Isolated 2 N-Channel Power MOSFET 25 V Enhancement, 6-Pin SOT-23 FDC6303N
- onsemi Isolated 2 Type P 680 mA 6-Pin SOT-23 FDC6321C
- onsemi Isolated 2 Type N Type P 700 mA 6-Pin SOT-363 FDG6332C
- onsemi Isolated 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin SOT-363 NTJD4152PT1G
- onsemi Isolated 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-563
- onsemi Isolated 2 N-Channel MOSFET 60 V Enhancement, 6-Pin SOT-563 2N7002V
