onsemi N-Channel MOSFET, 12 A, 100 V Enhancement, 3-Pin TO-220 RFP12N10L

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€32.40

(exc. VAT)

€39.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 550 unit(s) shipping from 02 November 2026
  • Plus 800 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 200€0.648€32.40
250 - 450€0.63€31.50
500 - 950€0.613€30.65
1000 - 2450€0.598€29.90
2500 +€0.583€29.15

*price indicative

RS Stock No.:
368-3197
Mfr. Part No.:
RFP12N10L
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-10V, +10V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

60W

Maximum Operating Temperature

150°C

Height

9.4mm

Length

10.67mm

Standards/Approvals

No

Width

4.83mm

Automotive Standard

AEC-Q101

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor


Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy