onsemi FDN337N N-Channel MOSFET, 2.2 A, 30 V Enhancement, 3-Pin SOT-23 FDN337N
- RS Stock No.:
- 671-0429
- Distrelec Article No.:
- 304-43-435
- Mfr. Part No.:
- FDN337N
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.64
(exc. VAT)
€5.71
(inc. VAT)
Supply shortage
- Plus 360 left, shipping from 02 November 2026
- Plus 9,240 left, shipping from 09 November 2026
Our current stock is limited and our suppliers are expecting shortages.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.464 | €4.64 |
| 100 - 240 | €0.401 | €4.01 |
| 250 - 490 | €0.347 | €3.47 |
| 500 - 990 | €0.305 | €3.05 |
| 1000 + | €0.278 | €2.78 |
*price indicative
- RS Stock No.:
- 671-0429
- Distrelec Article No.:
- 304-43-435
- Mfr. Part No.:
- FDN337N
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.2A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | FDN337N | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 7nC | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500mW | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.92mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 940μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.2A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series FDN337N | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 7nC | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500mW | ||
Maximum Operating Temperature 150°C | ||
Length 2.92mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 940μm | ||
Automotive Standard No | ||
Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor
Enhancement Mode Field Effect Transistors (FET) are produced using Fairchilds proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi FDN337N N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 FDN337N
- onsemi N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NTR5198NLT1G
- onsemi NVR5198NL N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 NVR5198NLT1G
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXMN2A01FTA
- Vishay SQ2337CES P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23-3 SQ2337CES-T1_BE3
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23 SI2337DS-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 3-Pin SOT-23 SQ2337ES-T1_GE3
- Vishay SQ Rugged Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 SQ2301ES-T1-GE3
