onsemi PowerTrench N-Channel MOSFET, 10.8 A, 40 V Enhancement, 8-Pin SOIC FDS4480
- RS Stock No.:
- 671-0514
- Mfr. Part No.:
- FDS4480
- Manufacturer:
- onsemi
Subtotal (1 pack of 5 units)*
€1.60
(exc. VAT)
€1.95
(inc. VAT)
Last RS stock
- Final 2,160 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.32 | €1.60 |
*price indicative
- RS Stock No.:
- 671-0514
- Mfr. Part No.:
- FDS4480
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10.8A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SOIC | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 21mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 29nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Gate Source Voltage Vgs | -20V, +30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10.8A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SOIC | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 21mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 29nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Gate Source Voltage Vgs -20V, +30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 150 V Enhancement, 8-Pin SOIC
