onsemi PowerTrench N-Channel MOSFET, 13 A, 30 V Enhancement, 8-Pin SOIC FDS6670A
- RS Stock No.:
- 671-0582
- Mfr. Part No.:
- FDS6670A
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.00
(exc. VAT)
€7.40
(inc. VAT)
Temporarily out of stock
- 2,180 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.20 | €6.00 |
| 50 - 95 | €1.034 | €5.17 |
| 100 - 495 | €0.898 | €4.49 |
| 500 - 995 | €0.79 | €3.95 |
| 1000 + | €0.716 | €3.58 |
*price indicative
- RS Stock No.:
- 671-0582
- Mfr. Part No.:
- FDS6670A
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 13A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | PowerTrench | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 700mV | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Width | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 13A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series PowerTrench | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 700mV | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Width 4mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type P-Channel MOSFET 30 V Enhancement, 8-Pin SOIC FDS6679AZ
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
