onsemi PowerTrench N-Channel MOSFET, 15 A, 30 V Enhancement, 8-Pin SOIC FDS8896

Subtotal (1 pack of 5 units)*

€2.77

(exc. VAT)

€3.41

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,825 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€0.554€2.77

*price indicative

Packaging Options:
RS Stock No.:
671-0731
Mfr. Part No.:
FDS8896
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

15A

Maximum Drain Source Voltage Vds

30V

Series

PowerTrench

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

6mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

50nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

2.5W

Maximum Operating Temperature

150°C

Width

4mm

Standards/Approvals

No

Length

5mm

Height

1.5mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy