onsemi QFET N-Channel MOSFET, 9 A, 200 V Enhancement, 3-Pin TO-252 FQD12N20LTM
- RS Stock No.:
- 671-0942
- Mfr. Part No.:
- FQD12N20LTM
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.92
(exc. VAT)
€8.51
(inc. VAT)
In Stock
- 340 unit(s) ready to ship from another location
- Plus 85 unit(s) shipping from 06 November 2026
- Plus 2,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.384 | €6.92 |
| 50 - 95 | €1.192 | €5.96 |
| 100 - 495 | €1.034 | €5.17 |
| 500 - 995 | €0.91 | €4.55 |
| 1000 + | €0.826 | €4.13 |
*price indicative
- RS Stock No.:
- 671-0942
- Mfr. Part No.:
- FQD12N20LTM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 9A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-252 | |
| Series | QFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2.5W | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 6.6mm | |
| Width | 6.1mm | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 9A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-252 | ||
Series QFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2.5W | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 6.6mm | ||
Width 6.1mm | ||
Height 2.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
QFET® N-Channel MOSFET, 6A to 10.9A, Fairchild Semiconductor
Fairchild Semiconductors new QFET® Planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using Advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing Planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 FQD12N20LTM
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 FQB34N20LTM
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 FQPF19N20C
- onsemi QFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252
- onsemi QFET N-Channel QFET MOSFET 200 V Enhancement, 3-Pin TO-220F
- onsemi QFET N-Channel QFET MOSFET 200 V Enhancement, 3-Pin TO-220F FQPF10N20C
- onsemi QFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 FQD19N10LTM
