onsemi QFET N-Channel MOSFET, 31 A, 200 V Enhancement, 3-Pin TO-263 FQB34N20LTM
- RS Stock No.:
- 671-0898
- Mfr. Part No.:
- FQB34N20LTM
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-0898
- Mfr. Part No.:
- FQB34N20LTM
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Series | QFET | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current (Id) | 31 A | |
| Maximum Drain Source Voltage (Vds) | 200 V | |
| Channel Mode | Enhancement | |
| Pin Count | 3 | |
| Package Type | TO-263 | |
| Automotive Standard | No | |
| Forward Voltage (Vf) | 1.5 V | |
| Height | 4.83 mm | |
| Length | 10.67 mm | |
| Maximum Drain Source Resistance (Rds) | 75 mΩ | |
| Maximum Gate Source Voltage (Vgs) | -20 V, +20 V | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Power Dissipation (Pd) | 3.13 W | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Typical Gate Charge (Qg) @ Vgs | 55 nC | |
| Width | 9.65 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Series QFET | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current (Id) 31 A | ||
Maximum Drain Source Voltage (Vds) 200 V | ||
Channel Mode Enhancement | ||
Pin Count 3 | ||
Package Type TO-263 | ||
Automotive Standard No | ||
Forward Voltage (Vf) 1.5 V | ||
Height 4.83 mm | ||
Length 10.67 mm | ||
Maximum Drain Source Resistance (Rds) 75 mΩ | ||
Maximum Gate Source Voltage (Vgs) -20 V, +20 V | ||
Maximum Operating Temperature 150 °C | ||
Maximum Power Dissipation (Pd) 3.13 W | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Surface | ||
Standards/Approvals No | ||
Typical Gate Charge (Qg) @ Vgs 55 nC | ||
Width 9.65 mm | ||
QFET® N-Channel MOSFET, over 31A, Fairchild Semiconductor
Fairchild Semiconductors new QFET® planar MOSFETs use advanced, proprietary technology to offer best-in-class operating performance for a wide range of applications, including power supplies, PFC (Power Factor Correction), DC-DC Converters, Plasma Display Panels (PDP), lighting ballasts, and motion control.
They offer reduced on-state loss by lowering on-resistance (RDS(on)), and reduced switching loss by lowering gate charge (Qg) and output capacitance (Coss). By using advanced QFET® process technology, Fairchild can offer an improved figure of merit (FOM) over competing planar MOSFET devices.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 FQD12N20LTM
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 FQPF19N20C
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223
- onsemi QFET N-Channel QFET MOSFET 200 V Enhancement, 3-Pin TO-220F FQPF10N20C
- onsemi QFET N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223 FQT4N20LTF
- onsemi QFET N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 FQB50N06LTM
- onsemi QFET N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 FQB55N10TM
