IXYS Linear N-Channel MOSFET, 12 A, 1 kV Enhancement, 3-Pin TO-247
- RS Stock No.:
- 686-7840
- Distrelec Article No.:
- 302-53-422
- Mfr. Part No.:
- IXTH12N100L
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.29
(exc. VAT)
€29.88
(inc. VAT)
Temporarily out of stock
- 853 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €24.29 |
| 2 - 4 | €20.04 |
| 5 - 9 | €19.44 |
| 10 - 19 | €18.89 |
| 20 + | €17.96 |
*price indicative
- RS Stock No.:
- 686-7840
- Distrelec Article No.:
- 302-53-422
- Mfr. Part No.:
- IXTH12N100L
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Package Type | TO-247 | |
| Series | Linear | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.3Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 400W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 155nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.3mm | |
| Height | 21.46mm | |
| Length | 16.26mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Package Type TO-247 | ||
Series Linear | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.3Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 400W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 155nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Width 5.3mm | ||
Height 21.46mm | ||
Length 16.26mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
N-Channel Power MOSFET, IXYS Linear Series
N-Channel Power MOSFETs designed specifically for linear operation. These devices feature extended Forward Bias Safe Operating Area (FBSOA) for increased ruggedness and reliability.
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS Linear N-Channel MOSFET 1 kV Enhancement, 3-Pin TO-247 IXTH12N100L
- IXYS Linear N-Channel MOSFET 1 kV Enhancement, 4-Pin SOT-227
- IXYS Linear N-Channel MOSFET 1 kV Enhancement, 4-Pin SOT-227 IXTN22N100L
- IXYS HiperFET 18 A 3-Pin TO-247 IXFH18N100Q3
- IXYS Single HiperFET 15 A 3-Pin TO-247 IXFH15N100Q3
- IXYS Linear N-Channel MOSFET 500 V Enhancement, 4-Pin SOT-227
- IXYS Linear N-Channel MOSFET 500 V Enhancement, 4-Pin SOT-227
- IXYS Linear N-Channel MOSFET 500 V Enhancement, 4-Pin SOT-227 IXTN46N50L
