STMicroelectronics STripFET II N-Channel MOSFET, 120 A, 100 V Enhancement, 3-Pin TO-263 STB120NF10T4

Get a bulk buy discount

Add 20 more to save 37%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.37

(exc. VAT)

€9.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€3.685€7.37-
20 - 98€2.295€4.5937%
100 - 198€1.75€3.5052%
200 +€1.565€3.1357%

*price indicative

Packaging Options:
RS Stock No.:
687-5065
Mfr. Part No.:
STB120NF10T4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

100V

Series

STripFET II

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

10.5mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

312W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.3V

Typical Gate Charge Qg @ Vgs

172nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

9.35mm

Length

10.4mm

Height

4.6mm

Automotive Standard

No

N-Channel STripFET™ II, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy