STMicroelectronics STripFET II N-Channel MOSFET, 120 A, 100 V Enhancement, 3-Pin TO-263

Get a bulk buy discount

Add 2000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€1,355.00

(exc. VAT)

€1,667.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€1.355€1,355.00-
2000 +€1.292€1,292.004%

*price indicative

RS Stock No.:
920-6569
Mfr. Part No.:
STB120NF10T4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

100V

Series

STripFET II

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

10.5mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

172nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

312W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

4.6mm

Length

10.4mm

Width

9.35mm

Automotive Standard

No

N-Channel STripFET™ II, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy