STMicroelectronics STripFET II N-Channel MOSFET, 50 A, 60 V Enhancement, 3-Pin TO-263 STB55NF06T4

Get a bulk buy discount

Add 50 more to save 41%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.32

(exc. VAT)

€12.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,955 unit(s) shipping from 26 November 2026
  • Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.064€10.32-
50 - 245€1.212€6.0641%
250 - 495€0.854€4.2758%
500 +€0.666€3.3367%

*price indicative

Packaging Options:
RS Stock No.:
687-5197
Mfr. Part No.:
STB55NF06T4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-263

Series

STripFET II

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

18mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

44.5nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

110W

Forward Voltage Vf

1.5V

Maximum Operating Temperature

175°C

Width

9.35mm

Length

10.4mm

Standards/Approvals

No

Height

4.6mm

Automotive Standard

No

N-Channel STripFET™ II, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy