STMicroelectronics STripFET II N-Channel MOSFET, 50 A, 60 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 920-6608
- Mfr. Part No.:
- STB55NF06T4
- Manufacturer:
- STMicroelectronics
Add 5000 more to save €455.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€1,019.00
(exc. VAT)
€1,253.00
(inc. VAT)
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | €1.019 | €1,019.00 | - |
| 5000 + | €0.928 | €928.00 | €455.00 |
*price indicative
- RS Stock No.:
- 920-6608
- Mfr. Part No.:
- STB55NF06T4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | STripFET II | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 18mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 44.5nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 110W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 4.6mm | |
| Length | 10.4mm | |
| Width | 9.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series STripFET II | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 18mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 44.5nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 110W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 4.6mm | ||
Length 10.4mm | ||
Width 9.35mm | ||
Automotive Standard No | ||
N-Channel STripFET™ II, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 STB55NF06T4
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 STB55NF06LT4
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-263 STB60NF06LT4
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP55NF06FP
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 STP55NF06
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
