STMicroelectronics MDmesh N-Channel MOSFET, 11 A, 800 V Enhancement, 3-Pin TO-220 STF11NM80
- RS Stock No.:
- 687-5239
- Mfr. Part No.:
- STF11NM80
- Manufacturer:
- STMicroelectronics
Add 10 more to save 51%
View bulk pricing optionsSubtotal (1 unit)*
€6.29
(exc. VAT)
€7.74
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 906 unit(s) shipping from 26 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.29 | - |
| 10 - 99 | €3.08 | 51% |
| 100 - 499 | €2.93 | 53% |
| 500 + | €2.63 | 58% |
*price indicative
- RS Stock No.:
- 687-5239
- Mfr. Part No.:
- STF11NM80
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | MDmesh | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 400mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 860mV | |
| Maximum Power Dissipation Pd | 35W | |
| Minimum Operating Temperature | -65°C | |
| Typical Gate Charge Qg @ Vgs | 43.6nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Height | 9.3mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series MDmesh | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 400mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 860mV | ||
Maximum Power Dissipation Pd 35W | ||
Minimum Operating Temperature -65°C | ||
Typical Gate Charge Qg @ Vgs 43.6nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Height 9.3mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Automotive Standard No | ||
N-Channel MDmesh™, 800V/1500V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STF11NM80
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP11NM80
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-247 STW11NM80
- STMicroelectronics MDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 STP13NM60N
- STMicroelectronics MDmesh N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 STP18NM80
- STMicroelectronics MDmesh N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FP STF13NM60N
