STMicroelectronics MDmesh M5 N-Channel MOSFET, 12 A, 650 V Enhancement, 3-Pin TO-220 STP16N65M5
- RS Stock No.:
- 687-5298
- Mfr. Part No.:
- STP16N65M5
- Manufacturer:
- STMicroelectronics
Add 20 more to save 18%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.89
(exc. VAT)
€8.47
(inc. VAT)
- Shipping from 19 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.445 | €6.89 | - |
| 20 - 98 | €2.805 | €5.61 | 18% |
| 100 - 198 | €2.135 | €4.27 | 38% |
| 200 + | €1.895 | €3.79 | 44% |
*price indicative
- RS Stock No.:
- 687-5298
- Mfr. Part No.:
- STP16N65M5
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | MDmesh M5 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 299mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 90W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 31nC | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Height | 9.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series MDmesh M5 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 299mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 90W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 31nC | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 150°C | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Height 9.15mm | ||
Automotive Standard No | ||
N-channel MDmesh™ M5 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP16N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD16N65M5
- STMicroelectronics MDmesh M5 N-Channel MDmesh V Power MOSFET 650 V Enhancement, 3-Pin TO-220FP STF16N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STF12N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP42N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW77N65M5
