STMicroelectronics MDmesh M5 N-Channel MOSFET, 33 A, 650 V Enhancement, 3-Pin TO-220 STP42N65M5
- RS Stock No.:
- 687-5201
- Mfr. Part No.:
- STP42N65M5
- Manufacturer:
- STMicroelectronics
Add 10 more to save €38.40
View bulk pricing optionsSubtotal (1 unit)*
€10.30
(exc. VAT)
€12.67
(inc. VAT)
- 18 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.30 | - |
| 10 - 99 | €6.46 | €38.40 |
| 100 + | €6.38 | €392.00 |
*price indicative
- RS Stock No.:
- 687-5201
- Mfr. Part No.:
- STP42N65M5
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 33A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Series | MDmesh M5 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 79mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -25V, +25V | |
| Typical Gate Charge Qg @ Vgs | 100nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 190W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Height | 9.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 33A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Series MDmesh M5 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 79mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -25V, +25V | ||
Typical Gate Charge Qg @ Vgs 100nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 190W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Height 9.15mm | ||
Automotive Standard No | ||
N-channel MDmesh™ M5 Series, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 STW42N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 STB42N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STF12N65M5
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 STP16N65M5
- STMicroelectronics MDmesh M5 N-Channel Power MOSFET 650 V Enhancement, 3-Pin TO-220FP
- STMicroelectronics MDmesh M5 N-Channel MOSFET 650 V Enhancement, 3-Pin TO-252 STD16N65M5
