STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 3.5 A, 1 kV Enhancement, 3-Pin TO-220 STP5NK100Z
- RS Stock No.:
- 687-5327
- Mfr. Part No.:
- STP5NK100Z
- Manufacturer:
- STMicroelectronics
Add 20 more to save 41%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.38
(exc. VAT)
€10.30
(inc. VAT)
- 22 unit(s) ready to ship from another location
- Plus 158 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.19 | €8.38 | - |
| 20 - 98 | €2.46 | €4.92 | 41% |
| 100 - 198 | €1.735 | €3.47 | 58% |
| 200 + | €1.355 | €2.71 | 67% |
*price indicative
- RS Stock No.:
- 687-5327
- Mfr. Part No.:
- STP5NK100Z
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Series | MDmesh, SuperMESH | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.7Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 125W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.6V | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.4mm | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Height | 9.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Series MDmesh, SuperMESH | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.7Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 125W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.6V | ||
Maximum Operating Temperature 150°C | ||
Length 10.4mm | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Height 9.15mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 3.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 3.5 A 3-Pin TO-247 STW5NK100Z
- STMicroelectronics MDmesh 3.5 A 3-Pin TO-220 STF5NK100Z
- STMicroelectronics MDmesh 6.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 2.5 A 3-Pin TO-220
- STMicroelectronics MDmesh 1.85 A 3-Pin IPAK
- STMicroelectronics MDmesh 6.5 A 3-Pin TO-220 STP8NK100Z
- STMicroelectronics MDmesh 6.5 A 3-Pin TO-220 STF8NK100Z
