STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 5.8 A, 900 V Enhancement, 3-Pin TO-220 STP6NK90ZFP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€7.44

(exc. VAT)

€9.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 814 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€3.72€7.44
20 - 98€2.185€4.37
100 - 198€1.54€3.08
200 +€1.20€2.40

*price indicative

Packaging Options:
RS Stock No.:
687-5336
Mfr. Part No.:
STP6NK90ZFP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

5.8A

Maximum Drain Source Voltage Vds

900V

Series

MDmesh, SuperMESH

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

2Ω

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

46.5nC

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

30W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

10.4mm

Width

4.6mm

Height

9.3mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy