STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 5.8 A, 900 V Enhancement, 3-Pin TO-263 STB6NK90ZT4
- RS Stock No.:
- 687-5140
- Mfr. Part No.:
- STB6NK90ZT4
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 2 units)*
€6.89
(exc. VAT)
€8.47
(inc. VAT)
- 90 unit(s) ready to ship from another location
- Plus 1,318 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.445 | €6.89 |
| 20 - 98 | €2.145 | €4.29 |
| 100 - 198 | €1.635 | €3.27 |
| 200 + | €1.465 | €2.93 |
*price indicative
- RS Stock No.:
- 687-5140
- Mfr. Part No.:
- STB6NK90ZT4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 5.8A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Package Type | TO-263 | |
| Series | MDmesh, SuperMESH | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 140W | |
| Typical Gate Charge Qg @ Vgs | 46.5nC | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.6mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Width | 9.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 5.8A | ||
Maximum Drain Source Voltage Vds 900V | ||
Package Type TO-263 | ||
Series MDmesh, SuperMESH | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 140W | ||
Typical Gate Charge Qg @ Vgs 46.5nC | ||
Maximum Operating Temperature 150°C | ||
Height 4.6mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Width 9.35mm | ||
Automotive Standard No | ||
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
Related links
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-263
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-220
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-220 STP6NK90ZFP
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-247 STW7NK90Z
- STMicroelectronics MDmesh 5.8 A 3-Pin TO-220 STP6NK90Z
- STMicroelectronics MDmesh 15 A 3-Pin TO-247
- STMicroelectronics MDmesh 3 A 3-Pin TO-220
- STMicroelectronics MDmesh 3 A 3-Pin TO-252
