Infineon HEXFET N-Channel MOSFET, 51 A, 55 V, 3-Pin TO-263 IRFZ46ZSTRLPBF

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 800 units)*

€545.60

(exc. VAT)

€671.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
800 - 800€0.682€545.60
1600 - 1600€0.648€518.40
2400 +€0.607€485.60

*price indicative

RS Stock No.:
214-4463
Mfr. Part No.:
IRFZ46ZSTRLPBF
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

51A

Maximum Drain Source Voltage Vds

55V

Package Type

TO-263

Series

HEXFET

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

13.6mΩ

Typical Gate Charge Qg @ Vgs

46nC

Maximum Power Dissipation Pd

82W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

This Infineon Strong IRFET power MOSFET is optimized for low RDS(on) and high current capability. It is ideal for low frequency applications requiring performance and ruggedness.

It is optimized for synchronous rectification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy