DiodesZetex BSS138W N-Channel MOSFET, 200 mA, 50 V Enhancement, 3-Pin SC-70 BSS138W-7-F
- RS Stock No.:
- 708-2419
- Mfr. Part No.:
- BSS138W-7-F
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 600 more to save €9.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.40
(exc. VAT)
€9.10
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 550 | €0.148 | €7.40 | - |
| 600 - 1450 | €0.133 | €6.65 | €9.00 |
| 1500 + | €0.119 | €5.95 | €43.50 |
*price indicative
- RS Stock No.:
- 708-2419
- Mfr. Part No.:
- BSS138W-7-F
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | SC-70 | |
| Series | BSS138W | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 200mW | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type SC-70 | ||
Series BSS138W | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 200mW | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex BSS138W N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 BSS138W-7-F
- onsemi BSS138W N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 BSS138W
- ROHM RUC002N05 N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 RUC002N05T116
- DiodesZetex BSS84W Type P-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 BSS84W-7-F
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138-7-F
- DiodesZetex Isolated 2 N-Channel Small Signal 50 V Enhancement, 6-Pin SC-88 BSS138DW-7-F
- DiodesZetex DMN53D0LW N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 DMN53D0LW-7
