DiodesZetex BSS84W Type P-Channel MOSFET, 130 mA, 50 V Enhancement, 3-Pin SC-70 BSS84W-7-F

Subtotal (1 pack of 50 units)*

€10.15

(exc. VAT)

€12.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12,000 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +€0.203€10.15

*price indicative

Packaging Options:
RS Stock No.:
708-2412
Mfr. Part No.:
BSS84W-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

130mA

Maximum Drain Source Voltage Vds

50V

Series

BSS84W

Package Type

SC-70

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

10Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

200mW

Typical Gate Charge Qg @ Vgs

0.59nC

Maximum Operating Temperature

150°C

Width

1.35mm

Length

2.2mm

Standards/Approvals

No

Height

1mm

Automotive Standard

AEC-Q101, AEC-Q100, AEC-Q200

P-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy