DiodesZetex DMN5L06K N-Channel MOSFET, 300 mA, 50 V Enhancement, 3-Pin SOT-23 DMN5L06K-7
- RS Stock No.:
- 708-2428
- Mfr. Part No.:
- DMN5L06K-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 125 more to save €1.88
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.95
(exc. VAT)
€4.85
(inc. VAT)
In Stock
- 375 unit(s) ready to ship from another location
- Plus 1,250 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.158 | €3.95 | - |
| 125 - 225 | €0.143 | €3.58 | €1.88 |
| 250 + | €0.127 | €3.18 | €7.75 |
*price indicative
- RS Stock No.:
- 708-2428
- Mfr. Part No.:
- DMN5L06K-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | SOT-23 | |
| Series | DMN5L06K | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.4V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Width | 1.4mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type SOT-23 | ||
Series DMN5L06K | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.4V | ||
Minimum Operating Temperature -65°C | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Width 1.4mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex DMN5L06K N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 DMN5L06K-7
- DiodesZetex DMN53D0U N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 DMN53D0U-7
- DiodesZetex 2N7002 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002E-7-F
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23
- DiodesZetex BSS138K N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138K-13
- DiodesZetex DMN53D0L N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 DMN53D0L-7
- DiodesZetex BSN20 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSN20-7
- DiodesZetex BSS138 N-Channel MOSFET 50 V Enhancement, 3-Pin SOT-23 BSS138-7-F
