DiodesZetex DMN53D0L N-Channel MOSFET, 500 mA, 50 V Enhancement, 3-Pin SOT-23 DMN53D0L-7

Subtotal (1 pack of 100 units)*

€8.40

(exc. VAT)

€10.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,900 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +€0.084€8.40

*price indicative

Packaging Options:
RS Stock No.:
921-1101
Mfr. Part No.:
DMN53D0L-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

500mA

Maximum Drain Source Voltage Vds

50V

Package Type

SOT-23

Series

DMN53D0L

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

4.5Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

540mW

Forward Voltage Vf

1.4V

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

0.6nC

Maximum Operating Temperature

150°C

Height

1mm

Width

1.4mm

Standards/Approvals

No

Length

3mm

Automotive Standard

AEC-Q101

N-Channel MOSFET, 40V to 90V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy