DiodesZetex N-Channel MOSFET, 2.2 A, 20 V Enhancement, 3-Pin SOT-23 ZXMN2A01FTA
- RS Stock No.:
- 708-2447
- Mfr. Part No.:
- ZXMN2A01FTA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 25 units)*
€7.52
(exc. VAT)
€9.25
(inc. VAT)
In Stock
- Plus 5,600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.301 | €7.53 |
*price indicative
- RS Stock No.:
- 708-2447
- Mfr. Part No.:
- ZXMN2A01FTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2.2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 225mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3nC | |
| Forward Voltage Vf | 850mV | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 806mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.05mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2.2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 225mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3nC | ||
Forward Voltage Vf 850mV | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 806mW | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.05mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXMN2A01FTA
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXMN2B01FTA
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXMN2F30FHTA
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXMN2F34FHTA
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXM61N02FTA
- DiodesZetex N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXMN2B14FHTA
