DiodesZetex N-Channel MOSFET, 2.4 A, 20 V Enhancement, 3-Pin SOT-23 ZXMN2B01FTA

Subtotal (1 pack of 10 units)*

€4.33

(exc. VAT)

€5.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.433€4.33

*price indicative

Packaging Options:
RS Stock No.:
708-2591
Mfr. Part No.:
ZXMN2B01FTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2.4A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

200mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

806mW

Forward Voltage Vf

730mV

Maximum Gate Source Voltage Vgs

-8V, +8V

Typical Gate Charge Qg @ Vgs

4.8nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

1.4mm

Length

3.04mm

Standards/Approvals

No

Height

1.12mm

Automotive Standard

No

N-Channel MOSFET, 12V to 28V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy