IXYS HiperFET, Polar N-Channel MOSFET, 26 A, 1.2 kV Enhancement, 3-Pin TO-264 IXFK26N120P
- RS Stock No.:
- 711-5360
- Distrelec Article No.:
- 302-53-346
- Mfr. Part No.:
- IXFK26N120P
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€39.92
(exc. VAT)
€49.10
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | €39.92 |
| 13 + | €38.93 |
*price indicative
- RS Stock No.:
- 711-5360
- Distrelec Article No.:
- 302-53-346
- Mfr. Part No.:
- IXFK26N120P
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | HiperFET, Polar | |
| Package Type | TO-264 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 460mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 225nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 960W | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.13mm | |
| Standards/Approvals | No | |
| Height | 26.16mm | |
| Length | 19.96mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series HiperFET, Polar | ||
Package Type TO-264 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 460mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 225nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 960W | ||
Maximum Operating Temperature 150°C | ||
Width 5.13mm | ||
Standards/Approvals No | ||
Height 26.16mm | ||
Length 19.96mm | ||
Automotive Standard No | ||
N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series
N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS
MOSFET Transistors, IXYS
A wide range of advanced discrete Power MOSFET devices from IXYS
