IXYS HiperFET, Polar N-Channel MOSFET, 26 A, 500 V Enhancement, 3-Pin TO-247
- RS Stock No.:
- 920-0773
- Mfr. Part No.:
- IXFH26N50P
- Manufacturer:
- IXYS
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€169.62
(exc. VAT)
€208.62
(inc. VAT)
- 30 unit(s) shipping from 18 May 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | €5.654 | €169.62 | - |
| 60 - 120 | €5.485 | €164.55 | 2% |
| 150 - 270 | €5.315 | €159.45 | 5% |
| 300 + | €5.089 | €152.67 | 9% |
*price indicative
- RS Stock No.:
- 920-0773
- Mfr. Part No.:
- IXFH26N50P
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-247 | |
| Series | HiperFET, Polar | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 230mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 400W | |
| Typical Gate Charge Qg @ Vgs | 60nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.26mm | |
| Standards/Approvals | No | |
| Height | 21.46mm | |
| Width | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-247 | ||
Series HiperFET, Polar | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 230mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 400W | ||
Typical Gate Charge Qg @ Vgs 60nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Length 16.26mm | ||
Standards/Approvals No | ||
Height 21.46mm | ||
Width 5.3mm | ||
Automotive Standard No | ||
