STMicroelectronics ST8L65 N-Channel Single MOSFETs, 58 A, 650 V Enhancement, 5-Pin PowerFLAT ST8L65N044M9

Get a bulk buy discount

Add 10 more to save €13.10

View bulk pricing options

Subtotal (1 unit)*

€6.94

(exc. VAT)

€8.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.94-
10 - 49€5.63€13.10
50 - 99€4.30€132.00
100 +€3.52€342.00

*price indicative

RS Stock No.:
648-109
Mfr. Part No.:
ST8L65N044M9
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

58A

Maximum Drain Source Voltage Vds

650V

Series

ST8L65

Package Type

PowerFLAT

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

44mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.6V

Maximum Power Dissipation Pd

166W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

110nC

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Length

8.1mm

Standards/Approvals

No

Width

8.1mm

Height

950μm

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics N-channel Power MOSFET is based on the most innovative super-junction MDmesh M9 technology, suitable for medium/high voltage MOSFETs featuring very low RDS(on) per area. The silicon based M9 technology benefits from a multi-drain manufacturing process which allows an enhanced device structure. It has one of the lower on-resistance and reduced gate charge values, among all silicon based fast switching super-junction Power MOSFETs, making it particularly suitable for applications that require superior power density and outstanding efficiency.

Excellent switching performance

Easy to drive

100 percent avalanche tested

Excellent switching performance

PowerFLAT 8x8 HV package

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy