DiodesZetex N-Channel MOSFET, 160 mA, 240 V Enhancement, 3-Pin TO-92 ZVN0124A

Subtotal (1 pack of 10 units)*

€4.45

(exc. VAT)

€5.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 3,010 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.445€4.45

*price indicative

Packaging Options:
RS Stock No.:
751-5256
Mfr. Part No.:
ZVN0124A
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

160mA

Maximum Drain Source Voltage Vds

240V

Package Type

TO-92

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

16Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.1V

Maximum Power Dissipation Pd

700mW

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

4.77mm

Width

2.41mm

Height

4.01mm

Automotive Standard

No

N-Channel MOSFET, 100V to 950V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy