Nexperia BSP89 N-Channel MOSFET, 375 mA, 240 V Enhancement, 3-Pin SOT-223 BSP89,115
- RS Stock No.:
- 725-8304
- Mfr. Part No.:
- BSP89,115
- Manufacturer:
- Nexperia
Get a bulk buy discount
Add 100 more to save €5.20
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.21
(exc. VAT)
€6.41
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.521 | €5.21 | - |
| 100 + | €0.469 | €4.69 | €5.20 |
*price indicative
- RS Stock No.:
- 725-8304
- Mfr. Part No.:
- BSP89,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 375mA | |
| Maximum Drain Source Voltage Vds | 240V | |
| Series | BSP89 | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 7.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Height | 1.7mm | |
| Length | 6.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 375mA | ||
Maximum Drain Source Voltage Vds 240V | ||
Series BSP89 | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 7.5Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Height 1.7mm | ||
Length 6.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 100V and Higher, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BSP126 N-Channel MOSFET 250 V Enhancement115
- Infineon BSP88 N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223
- Infineon SIPMOS N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 BSP89H6327XTSA1
- Infineon BSP88 N-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 BSP88H6327XTSA1
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 ZVP4424GTA
- Infineon SIPMOS® N-Channel MOSFET 240 V Depletion, 3-Pin SOT-223 BSP129H6906XTSA1
- Infineon SIPMOS N-Channel MOSFET 240 V Depletion, 4-Pin SOT-223 BSP129H6327XTSA1
- Vishay TN2404K N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-23 TN2404K-T1-E3
