DiodesZetex Type P-Channel MOSFET, 197 mA, 250 V Enhancement, 6-Pin SOT-23 ZVP4525E6TA
- RS Stock No.:
- 751-5275
- Mfr. Part No.:
- ZVP4525E6TA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€10.27
(exc. VAT)
€12.63
(inc. VAT)
Temporarily out of stock
- 1,030 unit(s) shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.027 | €10.27 |
*price indicative
- RS Stock No.:
- 751-5275
- Mfr. Part No.:
- ZVP4525E6TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 197mA | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 18Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -40V, +40V | |
| Typical Gate Charge Qg @ Vgs | 2.45nC | |
| Maximum Power Dissipation Pd | 1.1W | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 197mA | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 18Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -40V, +40V | ||
Typical Gate Charge Qg @ Vgs 2.45nC | ||
Maximum Power Dissipation Pd 1.1W | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.3mm | ||
Width 1.75mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
P-Channel MOSFET, 100V to 450V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 250 V Enhancement, 6-Pin SOT-23 ZVP4525E6TA
- DiodesZetex Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 ZVP4525GTA
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 6-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 6-Pin SOT-23 ZXMP6A17E6TA
- DiodesZetex Type P-Channel MOSFET 200 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 ZXM61P02FTA
- DiodesZetex Type P-Channel MOSFET 200 V Enhancement, 3-Pin SOT-23 ZVP1320FTA
