DiodesZetex Type P-Channel MOSFET, 260 mA, 250 V Enhancement, 4-Pin SOT-223 ZVP4525GTA
- RS Stock No.:
- 823-1851
- Mfr. Part No.:
- ZVP4525GTA
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 20 units)*
€17.08
(exc. VAT)
€21.00
(inc. VAT)
Temporarily out of stock
- 960 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.854 | €17.08 |
*price indicative
- RS Stock No.:
- 823-1851
- Mfr. Part No.:
- ZVP4525GTA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 260mA | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 18Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 2.45nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Forward Voltage Vf | 970mV | |
| Maximum Gate Source Voltage Vgs | -40V, +40V | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.7mm | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Length | 6.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 260mA | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 18Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 2.45nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Forward Voltage Vf 970mV | ||
Maximum Gate Source Voltage Vgs -40V, +40V | ||
Maximum Operating Temperature 150°C | ||
Width 3.7mm | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Length 6.7mm | ||
Automotive Standard AEC-Q101 | ||
P-Channel MOSFET, 100V to 450V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 ZVP4525GTA
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 BSP92PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223 BSP317PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 250 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 60 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 4-Pin SOT-223 ZVP4424GTA
- DiodesZetex Type P-Channel MOSFET 450 V Enhancement, 4-Pin SOT-223 ZVP0545GTA
