Infineon SIPMOS Type P-Channel MOSFET, 80 A, 60 V Enhancement, 3-Pin TO-263 SPB80P06PGATMA1
- RS Stock No.:
- 753-3166
- Mfr. Part No.:
- SPB80P06PGATMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.71
(exc. VAT)
€8.25
(inc. VAT)
Temporarily out of stock
- 16 unit(s) shipping from 26 November 2026
- Plus 21 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.71 |
| 10 - 24 | €6.17 |
| 25 + | €5.77 |
*price indicative
- RS Stock No.:
- 753-3166
- Mfr. Part No.:
- SPB80P06PGATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Series | SIPMOS | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 23mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 340W | |
| Typical Gate Charge Qg @ Vgs | 115nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.57mm | |
| Width | 9.45mm | |
| Standards/Approvals | No | |
| Length | 10.31mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Series SIPMOS | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 23mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 340W | ||
Typical Gate Charge Qg @ Vgs 115nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.57mm | ||
Width 9.45mm | ||
Standards/Approvals No | ||
Length 10.31mm | ||
Automotive Standard AEC-Q101 | ||
Infineon SIPMOS Series MOSFET, 60V Drain Source Voltage, 80A Continuous Drain Current - SPB80P06PGATMA1
This MOSFET is a P‑channel enhancement device designed for high-current switching in automotive and industrial contexts. It operates across a wide temperature span suitable for demanding environments and fits as a surface-mount power transistor in compact assemblies. The device supports heavy continuous drain currents and is intended for applications requiring robust power handling and thermal endurance.
Features and Benefits:
• 80A continuous drain current improves high-load handling
• 60V drain‑source rating permits medium-voltage system use
• 23mΩ low Rds(ON) reduces conduction losses
• 340W maximum power dissipation supports sustained power delivery
• 115nC gate charge enables predictable switching energy management
• Rated for -55°C to175°C operation extends thermal margin
• 60V drain‑source rating permits medium-voltage system use
• 23mΩ low Rds(ON) reduces conduction losses
• 340W maximum power dissipation supports sustained power delivery
• 115nC gate charge enables predictable switching energy management
• Rated for -55°C to175°C operation extends thermal margin
Applications
• Used for half‑bridge and synchronous rectifier stages
• Suitable for automotive power distribution modules
• Ideal for motor drive switching elements
• Can be used for DC‑DC converter output stages
• Used with in-vehicle electronic control units
• Suitable for automotive power distribution modules
• Ideal for motor drive switching elements
• Can be used for DC‑DC converter output stages
• Used with in-vehicle electronic control units
What package does it come in and how is it mounted?
It is supplied in a TO‑263 package intended for surface mounting to support thermal transfer to the PCB.
What gate voltage limits must be observed during design?
The maximum gate‑source voltage is 20V so gate drive circuits should not exceed this level.
How many pins are available for connection and power routing?
The device provides three pins to accommodate gate, drain and source connections for standard MOSFET layouts.
Is the device specified to automotive stress standards?
It meets the AEC‑Q101 automotive qualification standard for semiconductor devices.
Related links
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-263
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 SPP80P06PHXKSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SC-70
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SPD30P06PGBTMA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS83PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SPD09P06PLGBTMA1
- Infineon SIPMOS Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SPD08P06PGBTMA1
