onsemi PowerTrench Type P-Channel MOSFET, 5.8 A, 20 V Enhancement, 6-Pin SOT-23 FDC608PZ

Get a bulk buy discount

Add 100 more to save €3.60

View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.57

(exc. VAT)

€3.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 760 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.257€2.57-
100 - 240€0.221€2.21€3.60
250 - 490€0.192€1.92€16.25
500 - 990€0.169€1.69€44.00
1000 +€0.164€1.64€93.00

*price indicative

Packaging Options:
RS Stock No.:
759-9037
Mfr. Part No.:
FDC608PZ
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

5.8A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Series

PowerTrench

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

43mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-12V, +12V

Maximum Power Dissipation Pd

1.6W

Forward Voltage Vf

-0.7V

Typical Gate Charge Qg @ Vgs

17nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

1.7mm

Standards/Approvals

No

Height

1mm

Length

3mm

Automotive Standard

No

COO (Country of Origin):
PH

PowerTrench® P-Channel MOSFET, Fairchild Semiconductor


PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.

The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this Advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.

Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy