onsemi SupreMOS N-Channel MOSFET, 25 A, 600 V, 3-Pin TO-247 FCH25N60N
- RS Stock No.:
- 759-9443
- Mfr. Part No.:
- FCH25N60N
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-9443
- Mfr. Part No.:
- FCH25N60N
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 25 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-247 | |
| Series | SupreMOS | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 126 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 216 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 57 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Length | 15.87mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.82mm | |
| Height | 20.82mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 25 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-247 | ||
Series SupreMOS | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 126 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 216 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 57 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Length 15.87mm | ||
Maximum Operating Temperature +150 °C | ||
Width 4.82mm | ||
Height 20.82mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
SupreMOS® MOSFET, Fairchild Semiconductor
Fairchild brings a new generation of 600V Super-Junction MOSFETs - SupreMOS®.
The combination of their low RDS(on) and total gate charge brings a 40 percent lower Figure of Merit (FOM) compared to Fairchild's 600V SuperFET™ MOSFETs. In addition, the SupreMOS family offers a low gate charge for the same RDS(on), providing excellent switching performance and delivering 20 percent less switching and conduction losses, resulting in higher efficiency.
These features enable power supplies to meet ENERGY STAR® 80 PLUS Gold classification for desktop PCs and Platinum classification for servers.
The combination of their low RDS(on) and total gate charge brings a 40 percent lower Figure of Merit (FOM) compared to Fairchild's 600V SuperFET™ MOSFETs. In addition, the SupreMOS family offers a low gate charge for the same RDS(on), providing excellent switching performance and delivering 20 percent less switching and conduction losses, resulting in higher efficiency.
These features enable power supplies to meet ENERGY STAR® 80 PLUS Gold classification for desktop PCs and Platinum classification for servers.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi SupreMOS N-Channel MOSFET 600 V, 3-Pin TO-247 FCH76N60NF
- onsemi SupreMOS Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi SupreMOS Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 FCH47N60NF
- Vishay SiHB125N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB125N60EF-GE3
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi SUPERFET V Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi SUPERFET V Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
