onsemi SupreMOS Type N-Channel MOSFET, 45.8 A, 600 V Enhancement, 3-Pin TO-247 FCH47N60NF
- RS Stock No.:
- 864-7887
- Mfr. Part No.:
- FCH47N60NF
- Manufacturer:
- onsemi
Subtotal (1 unit)*
€12.32
(exc. VAT)
€15.15
(inc. VAT)
Last RS stock
- Final 68 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €12.32 |
*price indicative
- RS Stock No.:
- 864-7887
- Mfr. Part No.:
- FCH47N60NF
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 45.8A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | SupreMOS | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 65mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 121nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | ±30 V | |
| Maximum Power Dissipation Pd | 368W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Height | 20.82mm | |
| Length | 15.87mm | |
| Width | 4.82 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 45.8A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series SupreMOS | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 65mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 121nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs ±30 V | ||
Maximum Power Dissipation Pd 368W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Height 20.82mm | ||
Length 15.87mm | ||
Width 4.82 mm | ||
Automotive Standard No | ||
SupreMOS® MOSFET, Fairchild Semiconductor
Fairchild brings a new generation of 600V Super-Junction MOSFETs - SupreMOS®.
The combination of their low RDS(on) and total gate charge brings a 40 percent lower Figure of Merit (FOM) compared to Fairchild's 600V SuperFET™ MOSFETs. In addition, the SupreMOS family offers a low gate charge for the same RDS(on), providing excellent switching performance and delivering 20 percent less switching and conduction losses, resulting in higher efficiency.
These features enable power supplies to meet ENERGY STAR® 80 PLUS Gold classification for desktop PCs and Platinum classification for servers.
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi SupreMOS Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi SupreMOS N-Channel MOSFET 600 V, 3-Pin TO-247 FCH76N60NF
- onsemi SupreMOS N-Channel MOSFET 600 V, 3-Pin TO-247 FCH25N60N
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi SuperFET II Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi SUPERFET V Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi SUPERFET V Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 NTHL120N60S5Z
