onsemi SupreMOS N-Channel MOSFET, 73 A, 600 V, 3-Pin TO-247 FCH76N60NF

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1996
Mfr. Part No.:
FCH76N60NF
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

73 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Series

SupreMOS

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

38 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

543 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

230 nC @ 10 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4.82mm

Length

15.87mm

Transistor Material

Si

Height

20.82mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

SupreMOS® MOSFET, Fairchild Semiconductor


Fairchild brings a new generation of 600V Super-Junction MOSFETs - SupreMOS®.
The combination of their low RDS(on) and total gate charge brings a 40 percent lower Figure of Merit (FOM) compared to Fairchild's 600V SuperFET™ MOSFETs. In addition, the SupreMOS family offers a low gate charge for the same RDS(on), providing excellent switching performance and delivering 20 percent less switching and conduction losses, resulting in higher efficiency.
These features enable power supplies to meet ENERGY STAR® 80 PLUS Gold classification for desktop PCs and Platinum classification for servers.


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links