onsemi PowerTrench N-Channel MOSFET, 3 A, 20 V Enhancement, 3-Pin SOT-23 FDN339AN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.46

(exc. VAT)

€4.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21,710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.692€3.46
50 - 95€0.596€2.98
100 - 495€0.516€2.58
500 - 995€0.454€2.27
1000 +€0.412€2.06

*price indicative

Packaging Options:
RS Stock No.:
671-0431
Mfr. Part No.:
FDN339AN
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3A

Maximum Drain Source Voltage Vds

20V

Series

PowerTrench

Package Type

SOT-23

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

35mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

7nC

Maximum Gate Source Voltage Vgs

-8V, +8V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

500mW

Maximum Operating Temperature

150°C

Height

940μm

Length

2.92mm

Standards/Approvals

No

Width

1.4mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy