onsemi PowerTrench N-Channel MOSFET, 7 A, 100 V Enhancement, 8-Pin SOIC FDS86141

Subtotal (1 pack of 2 units)*

€5.57

(exc. VAT)

€6.85

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,278 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€2.785€5.57

*price indicative

Packaging Options:
RS Stock No.:
759-9683
Mfr. Part No.:
FDS86141
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

100V

Package Type

SOIC

Series

PowerTrench

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Forward Voltage Vf

800mV

Typical Gate Charge Qg @ Vgs

11.8nC

Maximum Power Dissipation Pd

5W

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

1.5mm

Length

4mm

Standards/Approvals

No

Width

5mm

Automotive Standard

No

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy