onsemi Isolated PowerTrench 2 N-Channel MOSFET, 3.5 A, 100 V Enhancement, 8-Pin SOIC FDS89141

Get a bulk buy discount

Add 20 more to save 13%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€6.21

(exc. VAT)

€7.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,046 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18€3.105€6.21-
20 - 198€2.675€5.3513%
200 - 998€2.32€4.6425%
1000 +€2.04€4.0834%

*price indicative

Packaging Options:
RS Stock No.:
759-9699
Mfr. Part No.:
FDS89141
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3.5A

Maximum Drain Source Voltage Vds

100V

Series

PowerTrench

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

107mΩ

Channel Mode

Enhancement

Forward Voltage Vf

800mV

Maximum Gate Source Voltage Vgs

-20V, +20V

Typical Gate Charge Qg @ Vgs

5.1nC

Maximum Power Dissipation Pd

31W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Transistor Configuration

Isolated

Length

4mm

Standards/Approvals

No

Width

5mm

Height

1.5mm

Number of Elements per Chip

2

Automotive Standard

No

PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor


ON Semis PowerTrench® MOSFETS are optimised power switched that offer increased system efficiency and power density. They combine small gate charge, small reverse recovery and a soft reverse recovery body diode to contribute to fast switching of synchronous rectification in AC/DC power supplies.

The soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy