onsemi Isolated PowerTrench 2 N-Channel MOSFET, 3.5 A, 60 V Enhancement, 8-Pin SOIC FDS9945

Get a bulk buy discount

Add 100 more to save 27%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€16.90

(exc. VAT)

€20.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 75€0.676€16.90-
100 - 475€0.489€12.2327%
500 - 975€0.408€10.2039%
1000 - 2475€0.348€8.7048%
2500 +€0.31€7.7554%

*price indicative

Packaging Options:
RS Stock No.:
917-5500
Mfr. Part No.:
FDS9945
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.5A

Maximum Drain Source Voltage Vds

60V

Package Type

SOIC

Series

PowerTrench

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2W

Forward Voltage Vf

800mV

Typical Gate Charge Qg @ Vgs

8nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Transistor Configuration

Isolated

Maximum Operating Temperature

175°C

Width

4mm

Standards/Approvals

No

Height

1.5mm

Length

5mm

Number of Elements per Chip

2

Automotive Standard

No

PowerTrench® N-Channel MOSFET, up to 9.9A, Fairchild Semiconductor


MOSFET Transistors, ON Semi


ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The Advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.

ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy