Toshiba 2SK N-Channel MOSFET, 50 mA, 20 V Enhancement, 3-Pin USM 2SK1829(TE85L,F)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
760-3114
Mfr. Part No.:
2SK1829(TE85L,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

50mA

Maximum Drain Source Voltage Vds

20V

Series

2SK

Package Type

USM

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

40Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-10V, +10V

Maximum Power Dissipation Pd

100mW

Maximum Operating Temperature

150°C

Width

1.25mm

Height

900μm

Length

2mm

Standards/Approvals

No

Automotive Standard

No

MOSFET N-Channel, 2SK Series, Toshiba


MOSFET Transistors, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy