STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 5.2 A, 800 V Enhancement, 3-Pin TO-263 STB7NK80ZT4

Get a bulk buy discount

Add 50 more to save 13%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€17.52

(exc. VAT)

€21.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 240 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€3.504€17.52-
50 - 120€3.02€15.1013%
125 +€2.368€11.8432%

*price indicative

Packaging Options:
RS Stock No.:
760-9516
Mfr. Part No.:
STB7NK80ZT4
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

5.2A

Maximum Drain Source Voltage Vds

800V

Series

MDmesh, SuperMESH

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.8Ω

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

40nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

125W

Forward Voltage Vf

1.6V

Maximum Operating Temperature

150°C

Length

10.75mm

Height

4.6mm

Standards/Approvals

No

Width

10.4mm

Automotive Standard

No

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy