STMicroelectronics DeepGate, STripFET N-Channel MOSFET Transistor, 75 A, 30 V, 3-Pin IPAK STU75N3LLH6
- RS Stock No.:
- 760-9761
- Mfr. Part No.:
- STU75N3LLH6
- Manufacturer:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 760-9761
- Mfr. Part No.:
- STU75N3LLH6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 75 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | DeepGate, STripFET | |
| Package Type | TO-251 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 8.4 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 60 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 17 nC @ 4.5 V | |
| Length | 6.6mm | |
| Width | 2.4mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 6.9mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Maximum Continuous Drain Current 75 A | ||
Maximum Drain Source Voltage 30 V | ||
Series DeepGate, STripFET | ||
Package Type TO-251 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 8.4 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 60 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 17 nC @ 4.5 V | ||
Length 6.6mm | ||
Width 2.4mm | ||
Minimum Operating Temperature -55 °C | ||
Height 6.9mm | ||
Related links
- STMicroelectronics DeepGate 120 A 3-Pin TO-220 STP360N4F6
- STMicroelectronics DeepGate 80 A 3-Pin TO-252
- STMicroelectronics DeepGate 110 A 3-Pin TO-220
- STMicroelectronics DeepGate 120 A 3-Pin TO-220
- STMicroelectronics DeepGate 110 A 3-Pin H2PAK
- Infineon HEXFET N-Channel MOSFET Transistor 20 V, 3-Pin IPAK IRFU3711ZPBF
- STMicroelectronics MDmesh 1.4 A 3-Pin IPAK STD2NK60Z-1
- STMicroelectronics DeepGate 80 A 3-Pin TO-252 STD80N4F6
